Ckmtw D-DVI0R24P-F000
| Manufacturer | CkmtwAsian Brands |
| MPN | D-DVI0R24P-F000 |
| LCSC Part # | C3025484 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24+5 -20℃~+80℃ 1.5A Right Angle Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Number of Pins | 24+5 | |
| Connector Type | DVI-I (Dual Link) | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | - | |
| Current Rating | 1.5A | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Number of Pins | 24+5 | |
| Connector Type | DVI-I (Dual Link) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | - | |
| Current Rating | 1.5A | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1067 | $ 1.11 |
| 10+ | $ 0.9149 | $ 9.15 |
| 50+ | $ 0.8105 | $ 40.53 |
| 100+ | $ 0.6908 | $ 69.08 |
| 500+ | $ 0.6386 | $ 319.30 |
| 1,000+ | $ 0.614 | $ 614.00 |
Standard Packaging50/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Number of Pins | 24+5 | |
| Connector Type | DVI-I (Dual Link) | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | - | |
| Current Rating | 1.5A | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Number of Pins | 24+5 | |
| Connector Type | DVI-I (Dual Link) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | - | |
| Current Rating | 1.5A | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C3025484 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



