XKB Connection K282103HF-06-N0
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | K282103HF-06-N0 |
| LCSC Part # | C3020531 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6mm 1 14A -40℃~+125℃ Automotive Connector Housing 6P Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 6mm | |
| Number of Rows | 1 | |
| Current Rating | 14A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 6mm | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 14A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
Report an ErrorShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6139 | $ 0.61 |
| 10+ | $ 0.5005 | $ 5.01 |
| 30+ | $ 0.4439 | $ 13.32 |
| 200+ | $ 0.371 | $ 74.20 |
| 400+ | $ 0.337 | $ 134.80 |
| 1,000+ | $ 0.3191 | $ 319.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 6mm | |
| Number of Rows | 1 | |
| Current Rating | 14A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 6mm | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 14A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 6P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



