MSKSEMI LM339DR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LM339DR-MS |
| LCSC Part # | C30200460 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2mV 1nA Four channels SOP-14 Linear Comparators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 485ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 485ns |
Introduction
The LM339DR-MS is a voltage comparator used in integrated circuit. It provides lower offset voltage, higher power supply voltage capability, lower power supply current, lower propagation delay, wider temperature range and higher ESD performance. The chip supports single power and duel power supply. For duel power supply, the supply voltage ranges from ±1.5V to ±18V, and the VS is at least 1.5V higher than the input common-mode voltage. The output is compatible with TTL and CMOS, and the drain current is not affected by the power supply voltage. The output can be connected to other drain open circuit output to achieve the "wired-and" relationship. The LM339DR-MS are available in Green SOP-14. It operates over an ambient temperature range of -40°C to +125°C. The LM339DR-MS family of comparators can operate up to 36V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
Features
- Wide Supply Range: 3V to 36V
- Low Input Offset: 2mV (Typ)
- Low Quiescent Current: 75μA at Vs = 5V
- Low Input Bias Current: 1nA
- Input Common-Mode Voltage Range
- Includes Ground
- Open-Drain Output
- Short Response Time
- SIZE PACKAGES: SOP-14
Applications
- Hysteresis Comparators
- Floor mopping robot
- One-way UPS
- Server PSU
- Cordless power tool
- Industrial Automation and Control
- Motor driver
- Instruments and apparatus
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1113 | $ 0.11 |
| 200+ | $ 0.0445 | $ 8.90 |
| 500+ | $ 0.043 | $ 21.50 |
| 1,000+ | $ 0.0422 | $ 42.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 485ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 485ns |
Introduction
The LM339DR-MS is a voltage comparator used in integrated circuit. It provides lower offset voltage, higher power supply voltage capability, lower power supply current, lower propagation delay, wider temperature range and higher ESD performance. The chip supports single power and duel power supply. For duel power supply, the supply voltage ranges from ±1.5V to ±18V, and the VS is at least 1.5V higher than the input common-mode voltage. The output is compatible with TTL and CMOS, and the drain current is not affected by the power supply voltage. The output can be connected to other drain open circuit output to achieve the "wired-and" relationship. The LM339DR-MS are available in Green SOP-14. It operates over an ambient temperature range of -40°C to +125°C. The LM339DR-MS family of comparators can operate up to 36V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
Features
- Wide Supply Range: 3V to 36V
- Low Input Offset: 2mV (Typ)
- Low Quiescent Current: 75μA at Vs = 5V
- Low Input Bias Current: 1nA
- Input Common-Mode Voltage Range
- Includes Ground
- Open-Drain Output
- Short Response Time
- SIZE PACKAGES: SOP-14
Applications
- Hysteresis Comparators
- Floor mopping robot
- One-way UPS
- Server PSU
- Cordless power tool
- Industrial Automation and Control
- Motor driver
- Instruments and apparatus
C30200460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

