LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
AISHI EWH1HM221G13OT product image
  • EWH1HM221G13OT thumbnail 1
  • EWH1HM221G13OT thumbnail 2
  • EWH1HM221G13OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI EWH1HM221G13OTRoHS

Manufacturer
AISHIAsian Brands
MPN
EWH1HM221G13OT
LCSC Part #
C3020000
Packaging
Through Hole,D10xL13mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 50V TH
Datasheetpdf iconAISHI EWH1HM221G13OT
In-Stock: 86,920
86,920 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0678$ 0.0624$ 0.62
100+$ 0.0548$ 0.0505$ 5.05
250+$ 0.0449$ 0.0414$ 10.35
1,000+$ 0.04$ 0.0368$ 36.80
5,000+$ 0.0361$ 0.0333$ 166.50
10,000+$ 0.0341$ 0.0314$ 314.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D10xL13mm
Tolerance±20%
Voltage Rating50V
Capacitance220uF
Lifetime2000hrs@105℃
Ripple Current300mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)13mm
Diameter10mm