LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BP1360-MS product image
  • BP1360-MS thumbnail 1
  • BP1360-MS thumbnail 2
  • BP1360-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BP1360-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BP1360-MS
LCSC Part #
C30197467
Packaging
SOT-23-5
Customer #
Key Attributes
Step-down LED constant current driver in continuous inductor current conduction mode
Datasheetpdf iconMSKSEMI BP1360-MS
In-Stock: 2,805
2,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1203$ 0.60
50+$ 0.0969$ 4.85
150+$ 0.0852$ 12.78
500+$ 0.0764$ 38.20
2,500+$ 0.067$ 167.50
5,000+$ 0.0635$ 317.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage-
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-20℃~+125℃
Number of Channels-
TopologyBuck
Type-
Output Current800mA
Voltage - Input(DC)5.5V~30V
Constant Current Accuracy5%

Introduction

AI Translation

BP1360-MS is a continuous inductor current conduction mode buck LED constant current driver designed to drive one or multiple LED strings. Operating voltage ranges from 5.5V to 30V, providing adjustable output current with a maximum output current of up to 1A. Depending on the input voltage and external components, it can drive LEDs with a total power of up to tens of watts. The device integrates a power switch, employs a high-side current sensing circuit, and features a DIM pin compatible with both PWM and analog dimming. When the DIM pin voltage falls below 0.3V, the output shuts down and enters standby mode. A built-in over-temperature protection circuit monitors the chip temperature; upon reaching the over-temperature protection threshold, the device enters over-temperature protection mode and gradually reduces the output current to improve system reliability. A patented circuit architecture eliminates output current overshoot during low dropout operation, extending LED service life. A patented constant current circuit delivers excellent load regulation and line regulation. Available in SOT-23-5 package.

Features

AI Translation
  • Maximum output current: 0.8A
  • High efficiency: 96%
  • Excellent load regulation and line regulation
  • High-side current sensing
  • Maximum dimming control frequency: 16KHz
  • Hysteretic control, no loop compensation required
  • Maximum operating frequency: 1MHz
  • Current accuracy: ±5%
  • Wide input voltage range: 5.5V~30V
  • Intelligent over-temperature protection
  • Low dropout with no overshoot

Applications

AI Translation
  • LED backup lights, signal lights
  • Low-voltage LED spotlights replacing halogen lamps
  • Automotive lighting