DEXU Electronics IB2405LS-1WR3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | IB2405LS-1WR3 |
| LCSC Part # | C3019591 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 24V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 24V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications requiring stable input voltage, wide output load variation range, and high output voltage regulation accuracy
In-Stock: 503
503 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6399$ 1.4760 | $ 1.48 |
| 10+ | $ 1.3723$ 1.2351 | $ 12.35 |
| 25+ | $ 1.1874$ 1.0687 | $ 26.72 |
| 100+ | $ 1.0219$ 0.9198 | $ 91.98 |
| 500+ | $ 0.9473$ 0.8526 | $ 426.30 |
| 1,000+ | $ 0.9133$ 0.8220 | $ 822.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 24V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 24V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications requiring stable input voltage, wide output load variation range, and high output voltage regulation accuracy
C3019591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



