DEXU Electronics B0505S-2WR3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B0505S-2WR3 |
| LCSC Part # | C3019590 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Vin | 5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 10.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Vin | 5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 400mA | |
| Height | 10.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage stability requirements are not stringent
In-Stock: 544
544 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1624$ 1.0462 | $ 1.05 |
| 10+ | $ 0.9673$ 0.8706 | $ 8.71 |
| 25+ | $ 0.8324$ 0.7492 | $ 18.73 |
| 100+ | $ 0.7104$ 0.6394 | $ 63.94 |
| 500+ | $ 0.6552$ 0.5897 | $ 294.85 |
| 1,000+ | $ 0.6308$ 0.5678 | $ 567.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Vin | 5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 10.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Vin | 5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 400mA | |
| Height | 10.1mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage stability requirements are not stringent
C3019590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



