CW CW32F003F4P7
| Manufacturer | CWAsian Brands |
| MPN | CW32F003F4P7 |
| LCSC Part # | C3019114 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32-bit microcontroller with integrated FLASH and SRAM |
| Datasheet | CW CW32F003F4P7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CW | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~5.5V | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CW | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~5.5V | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CW | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~5.5V | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CW | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~5.5V | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
C3019114 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



