KYET KP154J2G0704
| Manufacturer | KYETAsian Brands |
| MPN | KP154J2G0704 |
| LCSC Part # | C3019044 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 150nF ±5% 400V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 680
680 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0559 | $ 0.56 |
| 100+ | $ 0.045 | $ 4.50 |
| 300+ | $ 0.0396 | $ 11.88 |
| 1,000+ | $ 0.0335 | $ 33.50 |
| 5,000+ | $ 0.0302 | $ 151.00 |
| 10,000+ | $ 0.0286 | $ 286.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C3019044 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KP154J4501001 | KYET | Through Hole,P=10mm | 500 | $ 0.0514 | ||
| KP154J2J1501 | KYET | Through Hole,P=15mm | 5,770 | $ 0.0762 | ||
| KP154J2J1001 | KYET | Through Hole,P=10mm | 1,780 | $ 0.0627 | ||
| MMKP154J2J1501 | KYET | Through Hole,P=15mm | 1,710 | $ 0.3009 | ||
| MMKP154J2J2201 | KYET | Through Hole,P=22.5mm | 780 | $ 0.272 | ||
| MMKP154J3A2201 | KYET | Through Hole,P=22.5mm | 800 | $ 0.3371 | ||
| MMKP154J3F2701 | KYET | Through Hole,P=27.5mm | 3,363 | $ 0.5243 | ||
| MPB154J2S1001 | KYET | Through Hole,P=10mm | 925 | $ 0.0815 | ||
| MPB154J2S1002 | KYET | Through Hole,P=10mm | 90 | $ 0.1009 | ||
| MMKP154J2J1502 | KYET | Through Hole,P=15mm | 690 | $ 0.2143 |



