SRD C82103J3AD2R8LC
| Manufacturer | SRDAsian Brands |
| MPN | C82103J3AD2R8LC |
| LCSC Part # | C3018831 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 10nF 1kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 10nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1185$ 0.1126 | $ 0.56 |
| 50+ | $ 0.0959$ 0.0912 | $ 4.56 |
| 150+ | $ 0.0846$ 0.0804 | $ 12.06 |
| 500+ | $ 0.0703$ 0.0668 | $ 33.40 |
| 2,500+ | $ 0.0635$ 0.0604 | $ 151.00 |
| 5,000+ | $ 0.0601$ 0.0571 | $ 285.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 10nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C82103J3CD2R8LC | SRD | Through Hole,P=15mm | 475 | $0.1325 $0.1394 | ||
| C82103J3DD6R8LC | SRD | Through Hole,P=15mm | 155 | $0.1824 $0.192 | ||
| PPS103J3B1909148LC | SRD | Through Hole,P=15mm | 1,120 | $0.0777 $0.0817 | ||
| C82103J3CE2R8LC | SRD | Through Hole,P=22.5mm | 5 | $0.0958 $0.1915 | ||
| PPS103J3C1908158LC | SRD | Through Hole,P=15mm | 0 | $0.1085 $0.1142 | ||
| C82103J3FE3R8LC | SRD | Through Hole,P=22.5mm | 0 | $0.2351 $0.2474 |



