LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO SCR2512J330K product image
  • SCR2512J330K thumbnail 1
  • SCR2512J330K thumbnail 2
  • SCR2512J330K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO SCR2512J330K

Manufacturer
VOAsian Brands
MPN
SCR2512J330K
LCSC Part #
C3018423
Packaging
2512
Customer #
Key Attributes
RES 330kΩ ±5% 1W 2512
DatasheetVO SCR2512J330K
In-Stock: 80
80 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.023$ 0.46
200+$ 0.0184$ 3.68
600+$ 0.0158$ 9.48
4,000+$ 0.0132$ 52.80
8,000+$ 0.0119$ 95.20
20,000+$ 0.0112$ 224.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVO
Packaging2512
Power(Watts)1W
Resistance330kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%