LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VO SCR0603F1K33

Manufacturer
VOAsian Brands
MPN
SCR0603F1K33
LCSC Part #
C3016290
Packaging
0603
Customer #
Key Attributes
RES 1.33kΩ ±1% 100mW 0603
DatasheetVO SCR0603F1K33
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVO
Packaging0603
Power(Watts)100mW
Resistance1.33kΩ
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃