UGREEN 20124
| Manufacturer | UGREENAsian Brands |
| MPN | 20124 |
| LCSC Part # | C3014949 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB, DVI, HDMI Connector Assemblies |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | HDMI graphics card to DVI monitor | |
| colour | - | |
| Interface material | Gold Plated | |
| size | - | |
| Applicable equipment | Monitor/Projector/TV... | |
| source | - | |
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| interface | - | |
| Resolving Power | - | |
| category | DVI to HDMI adapter | |
| Connection line type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | HDMI graphics card to DVI monitor | |
| colour | - | |
| Interface material | Gold Plated | |
| size | - | |
| Applicable equipment | Monitor/Projector/TV... | |
| source | - |
| Type | Description | |
|---|---|---|
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| interface | - | |
| Resolving Power | - | |
| category | DVI to HDMI adapter | |
| Connection line type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5684 | $ 2.57 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | HDMI graphics card to DVI monitor | |
| colour | - | |
| Interface material | Gold Plated | |
| size | - | |
| Applicable equipment | Monitor/Projector/TV... | |
| source | - | |
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| interface | - | |
| Resolving Power | - | |
| category | DVI to HDMI adapter | |
| Connection line type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | HDMI graphics card to DVI monitor | |
| colour | - | |
| Interface material | Gold Plated | |
| size | - | |
| Applicable equipment | Monitor/Projector/TV... | |
| source | - |
| Type | Description | |
|---|---|---|
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| interface | - | |
| Resolving Power | - | |
| category | DVI to HDMI adapter | |
| Connection line type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


