YAGEO AC1218JK-07620RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC1218JK-07620RL |
| LCSC Part # | C3014189 |
| Packaging | 1218 |
| Customer # | |
| Key Attributes | RES 620Ω ±5% 1W 1218 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 620Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 620Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 900
900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0365 | $ 0.73 |
| 200+ | $ 0.0281 | $ 5.62 |
| 600+ | $ 0.0234 | $ 14.04 |
| 4,000+ | $ 0.0205 | $ 82.00 |
| 8,000+ | $ 0.0181 | $ 144.80 |
| 20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 620Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 620Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1218JK-07620RL | YAGEO | 1218 | 0 | $ 0.0458 | ||
| RC1218DK-07620RL | YAGEO | 1218 | 0 | $ 0.1552 | ||
| AA1218JK-07620RL | YAGEO | 1218 | 0 | $ 0.1612 | ||
| RC1218FK-07620RL | YAGEO | 1218 | 0 | $ 0.3091 | ||
| AA1218FK-07620RL | YAGEO | 1218 | 0 | $ 0.1977 |



