Comchip CDBHM2100L-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CDBHM2100L-HF |
| LCSC Part # | C3012756 |
| Packaging | MBS-2 |
| Customer # | |
| Key Attributes | BRIDGE RECT 100V 2A MBS-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | MBS-2 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | MBS-2 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
In-Stock: 7,426
7,426 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4181$ 0.3972 | $ 0.40 |
| 10+ | $ 0.3442$ 0.3270 | $ 3.27 |
| 30+ | $ 0.3126$ 0.2970 | $ 8.91 |
| 100+ | $ 0.2731$ 0.2595 | $ 25.95 |
| 500+ | $ 0.2313$ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2207$ 0.2097 | $ 209.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | MBS-2 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | MBS-2 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
C3012756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



