LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-HY-14AWT product image
  • HC-HY-14AWT thumbnail 1
  • HC-HY-14AWT thumbnail 2
  • HC-HY-14AWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-HY-14AWT

Manufacturer
HCTLAsian Brands
MPN
HC-HY-14AWT
LCSC Part #
C3012303
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 14POS 2mm
Datasheetpdf iconHCTL HC-HY-14AWT
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 1,030
1,030 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2402$ 0.1922$ 0.96
50+$ 0.1901$ 0.1521$ 7.61
150+$ 0.1685$ 0.1348$ 20.22
700+$ 0.1417$ 0.1134$ 79.38
2,800+$ 0.1298$ 0.1039$ 290.92
4,900+$ 0.1226$ 0.0981$ 480.69
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesHY
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows1
Pitch2mm
Flame Retardant Rating-
Current Rating2A
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of PINs14P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)32mm
Row Spacing-
Pin Structure1x14P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HC-HY-14AWTHCTLSMD,P=2mm,Surface Mount,Right Angle5$0.1456 $0.182

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.