Shengwei WNDF6001
| Manufacturer | ShengweiAsian Brands |
| MPN | WNDF6001 |
| LCSC Part # | C3011845 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Cables (RJ45, RJ11) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | Shengwei | |
| Packaging | - | |
| wavelength | - | |
| rate | - | |
| Specifications and dimensions | 38.5×23.2×16mm | |
| packing | - | |
| apply | - | |
| contact | Gold Plated | |
| Joint material | - | |
| quantity | - | |
| Type | - | |
| Shell | - | |
| colour | Silver | |
| Crimping clamp | Phosphor bronze | |
| Electrical performance | Transmission Bandwidth: 250MHz; Insulation Resistance: ≥500MΩ at 100V/DC per Minute; Contact Resistance: ≤20mΩ; Rated Current: 1.5A (20℃) | |
| interface | - | |
| Crimping method | - | |
| category | Category 6 Shielded Gigabit Network Module | |
| material quality | Zinc alloy housing |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | Shengwei | |
| Packaging | - | |
| wavelength | - | |
| rate | - | |
| Specifications and dimensions | 38.5×23.2×16mm | |
| packing | - | |
| apply | - | |
| contact | Gold Plated | |
| Joint material | - |
| Type | Description | |
|---|---|---|
| quantity | - | |
| Type | - | |
| Shell | - | |
| colour | Silver | |
| Crimping clamp | Phosphor bronze | |
| Electrical performance | Transmission Bandwidth: 250MHz; Insulation Resistance: ≥500MΩ at 100V/DC per Minute; Contact Resistance: ≤20mΩ; Rated Current: 1.5A (20℃) | |
| interface | - | |
| Crimping method | - | |
| category | Category 6 Shielded Gigabit Network Module | |
| material quality | Zinc alloy housing |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7648 | $ 2.76 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | Shengwei | |
| Packaging | - | |
| wavelength | - | |
| rate | - | |
| Specifications and dimensions | 38.5×23.2×16mm | |
| packing | - | |
| apply | - | |
| contact | Gold Plated | |
| Joint material | - | |
| quantity | - | |
| Type | - | |
| Shell | - | |
| colour | Silver | |
| Crimping clamp | Phosphor bronze | |
| Electrical performance | Transmission Bandwidth: 250MHz; Insulation Resistance: ≥500MΩ at 100V/DC per Minute; Contact Resistance: ≤20mΩ; Rated Current: 1.5A (20℃) | |
| interface | - | |
| Crimping method | - | |
| category | Category 6 Shielded Gigabit Network Module | |
| material quality | Zinc alloy housing |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | Shengwei | |
| Packaging | - | |
| wavelength | - | |
| rate | - | |
| Specifications and dimensions | 38.5×23.2×16mm | |
| packing | - | |
| apply | - | |
| contact | Gold Plated | |
| Joint material | - |
| Type | Description | |
|---|---|---|
| quantity | - | |
| Type | - | |
| Shell | - | |
| colour | Silver | |
| Crimping clamp | Phosphor bronze | |
| Electrical performance | Transmission Bandwidth: 250MHz; Insulation Resistance: ≥500MΩ at 100V/DC per Minute; Contact Resistance: ≤20mΩ; Rated Current: 1.5A (20℃) | |
| interface | - | |
| Crimping method | - | |
| category | Category 6 Shielded Gigabit Network Module | |
| material quality | Zinc alloy housing |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



