muRata GRM033R71E821JA01D
| Manufacturer | |
| MPN | GRM033R71E821JA01D |
| LCSC Part # | C3011677 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 820pF X7R ±5% 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0022 | $ 0.22 |
| 1,000+ | $ 0.0021 | $ 2.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0201X7R821J500ZT | CCTC | 0201 | 950 | $ 0.0022 | ||
| GRM033R71E821KA01D | muRata | 0201 | 6,600 | $ 0.0061 | ||
| CGA0201X7R821K250ET | HRE | 0201 | 100 | $ 0.0018 | ||
| CC0201KRX7R8BB821 | YAGEO | 0201 | 100 | $ 0.0016 | ||
| 0201B821K500NT | FH | 0201 | 82,400 | $ 0.0015 | ||
| MA0201XR821J250 | Meritek | 0201 | 0 | $ 0.0228 | ||
| MA0201XR821J500 | Meritek | 0201 | 0 | $ 0.0241 | ||
| 0201B821J250CT | Walsin | 0201 | 0 | $ 0.0153 | ||
| 0201B821J500CT | Walsin | 0201 | 0 | $ 0.0122 | ||
| CC0201JRX7R8BB821 | YAGEO | 0201 | 0 | $ 0.0039 | ||
| MA0201XR821K250 | Meritek | 0201 | 0 | $ 0.0092 | ||
| GCM033R71E821KA03J | muRata | 0201 | 0 | $ 0.0082 | ||
| GCM033R71E821MA03D | muRata | 0201 | 0 | $ 0.0097 | ||
| GCM033R71E821MA03J | muRata | 0201 | 0 | $ 0.0082 | ||
| GCM033R71E821KA03D | muRata | 0201 | 0 | $ 0.0055 | ||
| GRM033R71E821KA01J | muRata | 0201 | 0 | $ 0.0032 | ||
| C0201X7R250-821KNP | Venkel | 0201 | 0 | $ 0.0068 | ||
| 0201B821K250NT | FH | 0201 | 0 | $ 0.001 | ||
| 0201B821K250CT | Walsin | 0201 | 0 | $ 0.004 | ||
| CC0201KRX7R9BB821 | YAGEO | 0201 | 0 | $ 0.0016 |



