LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1G0044810002 product image
  • X1G0044810002 thumbnail 1
  • X1G0044810002 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

EPSON X1G0044810002RoHS

Manufacturer
MPN
X1G0044810002
LCSC Part #
C30097
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 24MHz CMOS SMD
Datasheetpdf iconEPSON X1G0044810002
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8723$ 0.87
10+$ 0.714$ 7.14
30+$ 0.6365$ 19.10
100+$ 0.5573$ 55.73
500+$ 0.4734$ 236.70
1,000+$ 0.4497$ 449.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD7050-4P
Frequency Stability±100ppm
Output TypeCMOS
Voltage - Supply1.62V~3.63V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±50ppm
Frequency24MHz
Current - Supply2.2mA

Introduction

AI Translation

SGxxxxCAN & SG - 210STF are Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO's are ideal for variety of applications from IoT, wearables, medical, industrial automation, etc. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from - 40℃ to 85℃, in addition operation up to 105℃ is available. These SPXO's are available in five different package size from 2.0 x 1.6 mm to 7.0 x 5.0 mm and available in standard pin out's.

Features

AI Translation
  • Crystal oscillator (SPXO)
  • Frequency: 20 standard frequencies (4 MHz to 72 MHz)
  • Output: CMOS
  • Supply voltage: 1.6 V to 3.63 V
  • Operating temperature: -20°C to +70°C, -40°C to +105°C

Applications

AI Translation
  • IoT, Wearable device
  • Data center, Storage
  • Medical, Industrial automation