LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CNY17-4X006 product image
  • CNY17-4X006 thumbnail 1
  • CNY17-4X006 thumbnail 2
  • CNY17-4X006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CNY17-4X006RoHS

Manufacturer
MPN
CNY17-4X006
LCSC Part #
C3009239
Packaging
DIP-6-10.16mm
Customer #
Key Attributes
Optocoupler, Phototransistor Output, with Base Connection
Datasheetpdf iconVISHAY CNY17-4X006
In-Stock: 107
107 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5495$ 0.55
10+$ 0.4358$ 4.36
50+$ 0.3869$ 19.35
100+$ 0.3269$ 32.69
500+$ 0.3$ 150.00
1,000+$ 0.2842$ 284.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingDIP-6-10.16mm
Rise time2us
Output Current50mA
Fall time2us
Vce Saturation(VCE(sat))400mV@10mA,2.5mA
Load Voltage5V
Reverse Voltage6V
Current transfer ratio160%;320%
Voltage - Forward(Vf)1.39V
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)5kV
Number of Channels1
Features-

Introduction

AI Translation

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Features

AI Translation
  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package