LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12104R99FKEA product image
  • CRCW12104R99FKEA thumbnail 1
  • CRCW12104R99FKEA thumbnail 2
  • CRCW12104R99FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12104R99FKEARoHS

Manufacturer
MPN
CRCW12104R99FKEA
LCSC Part #
C3009204
Packaging
1210
Customer #
Key Attributes
RES 4.99Ω ±1% 0.5W 1210
Datasheetpdf iconVISHAY CRCW12104R99FKEA
In-Stock: 10
10 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0654$ 0.65
100+$ 0.0528$ 5.28
300+$ 0.0465$ 13.95
1,000+$ 0.0417$ 41.70
5,000+$ 0.0379$ 189.50
10,000+$ 0.036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance4.99Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%