Leadtrend LD7841GS
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD7841GS |
| LCSC Part # | C3008465 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend |
| Type | Description | |
|---|---|---|
| Packaging | SOP-8 |
Introduction
The LD7841 is a controller designed for isolated and non-isolated constant-voltage LED drivers. The device supports flyback and buck-boost topologies, and its proprietary voltage-mode control algorithm delivers near-unity power factor with accurate primary-side regulation of constant output voltage, eliminating the need for secondary-side feedback circuits or optocouplers. Highly integrated with minimal external components required, the device incorporates a comprehensive suite of protection features to simplify design. It is particularly suited for space-constrained, high-efficiency designs, and maintains constant output voltage regulation even when the LED driver is operating under no-load conditions.
Features
- Wide universal input voltage range (85VAC ~ 305 VAC)
- High-voltage startup: startup time < 0.5 s
- Low standby power consumption
- No-load energy saving: < 0.2W
- Standby power consumption: < 0.4W at 150mW output
- Accurate CV regulation in steady state: < ±5%
- CV regulation under load transient: < ±15%
- Optimized total harmonic current: THDi < 10%
- High power factor: PF > 0.92
- Robust protection features
- Under-voltage/over-voltage detection on HV pin
- AC over-voltage protection on HV pin
- Programmable output OVP on feedback pin
- Cycle-by-cycle peak current limiting on CS pin
- Overload protection
- Secondary diode short-circuit protection
- Pin short/open protection on CS and feedback pins
- Winding short-circuit protection on feedback pin
- Output short-circuit protection
- 250 mA / -700 mA totem-pole drive capability
Applications
- LED driver power supplies
- Off-line equipment requiring power factor correction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4071 | $ 0.41 |
| 10+ | $ 0.322 | $ 3.22 |
| 30+ | $ 0.2864 | $ 8.59 |
| 100+ | $ 0.24 | $ 24.00 |
| 500+ | $ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2075 | $ 207.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Leadtrend |
| Type | Description | |
|---|---|---|
| Packaging | SOP-8 |
Introduction
The LD7841 is a controller designed for isolated and non-isolated constant-voltage LED drivers. The device supports flyback and buck-boost topologies, and its proprietary voltage-mode control algorithm delivers near-unity power factor with accurate primary-side regulation of constant output voltage, eliminating the need for secondary-side feedback circuits or optocouplers. Highly integrated with minimal external components required, the device incorporates a comprehensive suite of protection features to simplify design. It is particularly suited for space-constrained, high-efficiency designs, and maintains constant output voltage regulation even when the LED driver is operating under no-load conditions.
Features
- Wide universal input voltage range (85VAC ~ 305 VAC)
- High-voltage startup: startup time < 0.5 s
- Low standby power consumption
- No-load energy saving: < 0.2W
- Standby power consumption: < 0.4W at 150mW output
- Accurate CV regulation in steady state: < ±5%
- CV regulation under load transient: < ±15%
- Optimized total harmonic current: THDi < 10%
- High power factor: PF > 0.92
- Robust protection features
- Under-voltage/over-voltage detection on HV pin
- AC over-voltage protection on HV pin
- Programmable output OVP on feedback pin
- Cycle-by-cycle peak current limiting on CS pin
- Overload protection
- Secondary diode short-circuit protection
- Pin short/open protection on CS and feedback pins
- Winding short-circuit protection on feedback pin
- Output short-circuit protection
- 250 mA / -700 mA totem-pole drive capability
Applications
- LED driver power supplies
- Off-line equipment requiring power factor correction
C3008465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



