LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NATLINEAR LN1132P282MR-G product image
  • LN1132P282MR-G thumbnail 1
  • LN1132P282MR-G thumbnail 2
  • LN1132P282MR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NATLINEAR LN1132P282MR-G

Manufacturer
NATLINEARAsian Brands
MPN
LN1132P282MR-G
LCSC Part #
C3008041
Packaging
SOT-23-3L
Customer #
Key Attributes
Low-power 300mA low-dropout CMOS voltage regulator
Datasheetpdf iconNATLINEAR LN1132P282MR-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0399$ 0.40
100+$ 0.0312$ 3.12
300+$ 0.0268$ 8.04
3,000+$ 0.0236$ 70.80
6,000+$ 0.021$ 126.00
9,000+$ 0.0196$ 176.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNATLINEAR
PackagingSOT-23-3L
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)6.5uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage7V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Introduction

AI Translation

The LN1132 series are positive-voltage LDO regulators developed using CMOS technology, featuring high-accuracy output voltage and low quiescent current. The built-in low on-resistance transistor enables low dropout voltage and high output current capability. To prevent the load current from exceeding the output transistor's current rating, overcurrent protection and short-circuit protection circuits are integrated. In addition, the use of compact packages such as SOT-23-3 and SOT89-3 allows for high-density mounting.

Features

AI Translation
  • Selectable output voltage: adjustable from 1.2V to 6.0V in 0.1V increments
  • High output voltage accuracy: ±2.0%
  • Low dropout voltage: 160mV typical (3.0V output, Iout = 100mA)
  • Low quiescent current: 5.0μA typical
  • High output current: up to 300mA (VIN ≥ VOUT + 1V)
  • Built-in protection: overcurrent protection and load short-circuit protection
  • Maximum operating voltage: 7V
  • Compact packages: SOT-89-3, SOT-23-3, and custom packages upon request

Applications

AI Translation
  • Mobile phones
  • Cordless phones
  • Cameras, camcorders
  • Handheld game consoles
  • Handheld AV devices
  • Battery-powered reference voltage source equipment