RENESAS PS2801C-4-F3-A/M
| Manufacturer | |
| MPN | PS2801C-4-F3-A/M |
| LCSC Part # | C3007768 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | HIGH ISOLATION VOLTAGES SOP PHOTOCOUPLER |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-16 | |
| Fall time | 7us | |
| Rise time | 5us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 30mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 80mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-16 | |
| Fall time | 7us | |
| Rise time | 5us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 30mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 80mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2500 Vr.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27mm)
- High collector to emitter voltage (VCEO: 80V)
- Embossed tape product: PS2801C-1-F3: 3500 pcs/reel; PS2801C-4-F3: 2500 pcs/reel
- Pb-free product
- Safety standards
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN IEC 62368-1, Basic/Supplementary insulation (PS2801C-1 only)
- VDE approved: DIN EN IEC 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
In-Stock: 1,324
1,324 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.151 | $ 1.15 |
| 10+ | $ 1.0449 | $ 10.45 |
| 30+ | $ 0.9879 | $ 29.64 |
| 100+ | $ 0.9214 | $ 92.14 |
| 500+ | $ 0.8929 | $ 446.45 |
| 1,000+ | $ 0.8803 | $ 880.30 |
| 2,500+ | $ 0.8692 | $ 2173.00 |
| 5,000+ | $ 0.8628 | $ 4314.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-16 | |
| Fall time | 7us | |
| Rise time | 5us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 30mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 80mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-16 | |
| Fall time | 7us | |
| Rise time | 5us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 30mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 80mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2500 Vr.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27mm)
- High collector to emitter voltage (VCEO: 80V)
- Embossed tape product: PS2801C-1-F3: 3500 pcs/reel; PS2801C-4-F3: 2500 pcs/reel
- Pb-free product
- Safety standards
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN IEC 62368-1, Basic/Supplementary insulation (PS2801C-1 only)
- VDE approved: DIN EN IEC 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
C3007768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



