EPSON Q3309CA400751
| Manufacturer | |
| MPN | Q3309CA400751 |
| LCSC Part # | C3004599 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | SMD7050-4P Oscillators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1 MHz to 125 MHz
- Supply voltage: 3.0 V / 3.3 V / 5.0 V
- Function: Output enable(OE) or Standby(ST)
- Short mass production lead time by PLL technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2217 | $ 1.22 |
| 10+ | $ 1.0165 | $ 10.17 |
| 30+ | $ 0.9039 | $ 27.12 |
| 100+ | $ 0.7759 | $ 77.59 |
| 500+ | $ 0.7188 | $ 359.40 |
| 1,000+ | $ 0.6926 | $ 692.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1 MHz to 125 MHz
- Supply voltage: 3.0 V / 3.3 V / 5.0 V
- Function: Output enable(OE) or Standby(ST)
- Short mass production lead time by PLL technology
C3004599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

