LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3EQX12902AZLEX product image
Images for reference only

DIODES PI3EQX12902AZLEXRoHS

Manufacturer
MPN
PI3EQX12902AZLEX
LCSC Part #
C3001692
Packaging
TQFN-30(2.5x4.5)
Customer #
Key Attributes
PI3EQX12902A - Low Power, High Performance 8Gbps 2 Channel PCle3/SATA3 Linear ReDriver
Datasheetpdf iconDIODES PI3EQX12902AZLEX
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.976$ 1.98
10+$ 1.9311$ 19.31
30+$ 1.9005$ 57.02
100+$ 1.87$ 187.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerDIODES
PackagingTQFN-30(2.5x4.5)
TypeDriver
Voltage - Supply3.3V
Input typeCML
Number of Channels2
Output TypeCML
FeaturesAuto-enable
Operating Temperature-40℃~+85℃
Data Rate8Gbps

Introduction

AI Translation

PI3EQX12902A is a low power, high performance 8Gbps 2 channels PCIe3/SATA3 linear ReDriver. The device provides programmable equalization, linear swing and flat gain to optimize performance over a variety of physical mediums by reducing Inter-Symbol Interference. PI3EQX12902A supports two 100Ω Differential CML data I/O’s between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform.

Features

AI Translation
  • The integrated equalization circuitry provides flexibility with signal integrity of the signal before and after the ReDriver.
  • Each channel operates fully independently. The channels’ input signal level determines whether the output is active.
  • The PI3EQX12902A is a flexible, multi-protocol linear ReDriver designed to support new processor chipsets with dual protocol I/O pins, supporting PCIe3 8Gbps, SATA3 6Gbps speeds and connectors such as mSATA/M.2/SATAe/U.2 that can provide control signals.
  • The PI3EQX12902A is also an excellent choice for single lane applications requiring low power and small package such as docking station connectivity.

Applications

AI Translation
  • Notebook PC
  • Server motherboards
  • Rack server
  • JBOD storage
  • Blade server