DIODES ZXCT1009T8TA
| Manufacturer | |
| MPN | ZXCT1009T8TA |
| LCSC Part # | C3001629 |
| Packaging | SOT-223-8 |
| Customer # | |
| Key Attributes | High Side Current Monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| -3dB Bandwidth | 300kHz | |
| Quiescent Current | 4uA | |
| Gain | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±2.5V | |
| Dual Supply | - | |
| Single Supply | 2.5V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| -3dB Bandwidth | 300kHz | |
| Quiescent Current | 4uA | |
| Gain | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±2.5V | |
| Dual Supply | - | |
| Single Supply | 2.5V~20V |
Introduction
The ZXCT1009 is a high side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground - referenced voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 4μA, combined with a SOT23 package make it a unique solution for portable battery equipment. The SM8 device offers an alternative package option.
Features
- Low cost, accurate high - side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- 2.5V to 20V supply range
- 4μA quiescent current
- 1% typical accuracy
- SOT23 and SM8 packages
- AEC - Q100.3 qualified; ZXCT1009FTA only
Applications
- Battery chargers
- Smart battery packs
- DC motor control
- Over current monitor
- Power management
- Level translating
- Programmable current source
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2712 | $ 1.27 |
| 10+ | $ 1.2419 | $ 12.42 |
| 30+ | $ 1.2223 | $ 36.67 |
| 100+ | $ 1.2028 | $ 120.28 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| -3dB Bandwidth | 300kHz | |
| Quiescent Current | 4uA | |
| Gain | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±2.5V | |
| Dual Supply | - | |
| Single Supply | 2.5V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-8 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| -3dB Bandwidth | 300kHz | |
| Quiescent Current | 4uA | |
| Gain | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±2.5V | |
| Dual Supply | - | |
| Single Supply | 2.5V~20V |
Introduction
The ZXCT1009 is a high side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground - referenced voltage. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 4μA, combined with a SOT23 package make it a unique solution for portable battery equipment. The SM8 device offers an alternative package option.
Features
- Low cost, accurate high - side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- 2.5V to 20V supply range
- 4μA quiescent current
- 1% typical accuracy
- SOT23 and SM8 packages
- AEC - Q100.3 qualified; ZXCT1009FTA only
Applications
- Battery chargers
- Smart battery packs
- DC motor control
- Over current monitor
- Power management
- Level translating
- Programmable current source
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



