ROQANG CK1V220M-CRD54
| Manufacturer | ROQANGAsian Brands |
| MPN | CK1V220M-CRD54 |
| LCSC Part # | C3001234 |
| Packaging | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 35V SMD |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D5xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 28mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D5xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | 28mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Introduction
CK Series SMD Aluminum Electrolytic Capacitors, 4Φ to 18Φ, 105℃, 2000-hour life guarantee, suitable for high-density PCB designs with surface mount, compliant with RoHS directive. Certifications include ISO9001:2015, ISO14001:2015, IATF 16949:2016, and AEC-Q200 compliant professional design. Reflow soldering conditions: infrared and hot-air reflow soldering is recommended; vapor phase reflow soldering is not recommended. Only one reflow pass is recommended; if a second reflow is required, a minimum interval of 60 minutes must be observed. For lead-free reflow soldering: preheat time from 150℃ to 180℃ shall be less than 120 seconds; soldering time with capacitor top temperature exceeding 217℃ shall not exceed tL; soldering time exceeding 230℃ shall not exceed td; peak top temperature shall not exceed Tp℃; time at actual peak temperature within a 5℃ range shall not exceed tp.
Features
- 4Φ 18Φ 105℃, 2000-hour life guaranteed
- High-density PCB SMT design compatible
- RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0331$ 0.0232 | $ 0.46 |
| 200+ | $ 0.0262$ 0.0184 | $ 3.68 |
| 1,000+ | $ 0.0224$ 0.0157 | $ 15.70 |
| 2,000+ | $ 0.0201$ 0.0141 | $ 28.20 |
| 10,000+ | $ 0.0181$ 0.0127 | $ 127.00 |
| 20,000+ | $ 0.017$ 0.0119 | $ 238.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D5xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 28mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D5xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | 28mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Introduction
CK Series SMD Aluminum Electrolytic Capacitors, 4Φ to 18Φ, 105℃, 2000-hour life guarantee, suitable for high-density PCB designs with surface mount, compliant with RoHS directive. Certifications include ISO9001:2015, ISO14001:2015, IATF 16949:2016, and AEC-Q200 compliant professional design. Reflow soldering conditions: infrared and hot-air reflow soldering is recommended; vapor phase reflow soldering is not recommended. Only one reflow pass is recommended; if a second reflow is required, a minimum interval of 60 minutes must be observed. For lead-free reflow soldering: preheat time from 150℃ to 180℃ shall be less than 120 seconds; soldering time with capacitor top temperature exceeding 217℃ shall not exceed tL; soldering time exceeding 230℃ shall not exceed td; peak top temperature shall not exceed Tp℃; time at actual peak temperature within a 5℃ range shall not exceed tp.
Features
- 4Φ 18Φ 105℃, 2000-hour life guaranteed
- High-density PCB SMT design compatible
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RVT1V220M0505 | ROQANG | SMD,D5xL5.4mm | 146,400 | $0.0232 $0.0252 | ||
| CS1V220M-CRD54 | ROQANG | SMD,D5xL5.4mm | 420 | $0.0290 $0.0305 | ||
| VT1V220M0505 | ROQANG | SMD,D5xL5.4mm | 103,780 | $0.0279 $0.0293 | ||
| RT1V220M0505 | ROQANG | SMD,D5xL5.4mm | 5,580 | $0.0249 $0.0311 | ||
| RVE1V220M0505 | ROQANG | SMD,D5xL5.4mm | 11,940 | $0.0292 $0.0307 | ||
| RVT1V220M0605 | ROQANG | SMD,D6.3xL5.4mm | 720 | $0.0242 $0.0254 |



