LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ZM4755A-GS08 product image
  • ZM4755A-GS08 thumbnail 1
  • ZM4755A-GS08 thumbnail 2
  • ZM4755A-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ZM4755A-GS08

Manufacturer
MPN
ZM4755A-GS08
LCSC Part #
C3000851
Packaging
DO-213AB
Customer #
Key Attributes
DIODE ZENER 43V 1000mW DO-213AB
Datasheetpdf iconVISHAY ZM4755A-GS08
RoHS Compliance2 documents available
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2518$ 1.26
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)70Ω
Zener Voltage(Range)-
Zener Voltage(Nom)43V
Impedance(Zzk)1.5kΩ

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%
  • These diodes are also available in the DO - 41 case with type designation 1N4728A to 1N4761A