Sata Tools(ShangHai) 13914
| Manufacturer | Sata Tools(ShangHai)Asian Brands |
| MPN | 13914 |
| LCSC Part # | C3000322 |
| Packaging | - |
| Customer # | |
| Key Attributes | Socket,Screwdriver Accessories RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Drive F | 1/2 | |
| length | 38.2mm | |
| specifications | 8(5/16)mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Drive F | 1/2 | |
| length | 38.2mm | |
| specifications | 8(5/16)mm |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7149 | $ 2.71 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| Drive F | 1/2 | |
| length | 38.2mm | |
| specifications | 8(5/16)mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Socket,Screwdriver Accessories | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Drive F | 1/2 | |
| length | 38.2mm | |
| specifications | 8(5/16)mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



