LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
ROCPU Switches TP55821280 product image
  • TP55821280 thumbnail 1
  • TP55821280 thumbnail 2
  • TP55821280 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches TP55821280RoHS

Manufacturer
ROCPU SwitchesAsian Brands
MPN
TP55821280
LCSC Part #
C2999317
Packaging
Through Hole
Customer #
Key Attributes
SWITCH PUSH 100mA 30V
Datasheetpdf iconROCPU Switches TP55821280
In-Stock: 895
895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2015$ 0.1008$ 0.50
50+$ 0.158$ 0.0790$ 3.95
150+$ 0.1393$ 0.0697$ 10.46
1,000+$ 0.1108$ 0.0554$ 55.40
2,000+$ 0.1005$ 0.0503$ 100.60
5,000+$ 0.0942$ 0.0471$ 235.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerROCPU Switches
PackagingThrough Hole
Life10,000 cycles
Contact Current100mA
With LampWithout
Operating Temperature-
Termination StylePC Pin
Self Lock / No LockNon-Latching
IP Rating-
CircuitDouble pole single throw
Actuator/Cap ColorBlack
Actuator StyleSquare Button
Operating Force2.6N
Voltage Rating30V