ROCPU Switches TP301131180
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP301131180 |
| LCSC Part # | C2999306 |
| Packaging | Through Hole,12.8x5.7mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 1A |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.8x5.7mm | |
| Length | 12.8mm | |
| Width | 5.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 6.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.8x5.7mm | |
| Length | 12.8mm | |
| Width | 5.7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 321
321 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4637$ 0.2319 | $ 0.23 |
| 10+ | $ 0.3641$ 0.1821 | $ 1.82 |
| 30+ | $ 0.3205$ 0.1603 | $ 4.81 |
| 100+ | $ 0.2676$ 0.1338 | $ 13.38 |
| 500+ | $ 0.2428$ 0.1214 | $ 60.70 |
| 1,000+ | $ 0.2288$ 0.1144 | $ 114.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.8x5.7mm | |
| Length | 12.8mm | |
| Width | 5.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 6.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.8x5.7mm | |
| Length | 12.8mm | |
| Width | 5.7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | - | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
C2999306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



