LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GTL-POWER GHA24400HS-25 product image
  • GHA24400HS-25 thumbnail 1
  • GHA24400HS-25 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

GTL-POWER GHA24400HS-25RoHS

Manufacturer
GTL-POWERAsian Brands
MPN
GHA24400HS-25
LCSC Part #
C2999063
Packaging
Through Hole
Customer #
Key Attributes
DC DC CONVERTER 400V 25W
Datasheetpdf iconGTL-POWER GHA24400HS-25
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 114.279$ 114.28
30+$ 110.3817$ 3311.45
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGTL-POWER
PackagingThrough Hole
Number of Outputs1
Iout63mA
Height24mm
Vin18V~36V
Vout400V
Frequency - Switching125kHz
Operating Temperature-40℃~+85℃
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Output Power25W
Length72mm
Width50mm

Features

AI Translation
  • DIP package, international standard pinout
  • Input/output isolation
  • Metal housing for enhanced heat dissipation
  • High reliability, long service life

Applications

AI Translation
  • Automated control equipment
  • Instrumentation
  • Communication equipment
  • Smart home and other industrial and consumer applications