Aluminum Ruler 30cm Dual Scale
| Manufacturer | M&GAsian Brands |
| MPN | ARL96027 |
| LCSC Part # | C2998324 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ruler RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Ruler | |
| Manufacturer | M&G | |
| Packaging | - | |
| material quality | Aluminum alloy | |
| specifications | 30cm | |
| colour | Silver | |
| size | 307×34mm | |
| thickness | 1mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Ruler | |
| Manufacturer | M&G | |
| Packaging | - | |
| material quality | Aluminum alloy |
| Type | Description | |
|---|---|---|
| specifications | 30cm | |
| colour | Silver | |
| size | 307×34mm | |
| thickness | 1mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4442 | $ 0.44 |
Standard Packaging48/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Ruler | |
| Manufacturer | M&G | |
| Packaging | - | |
| material quality | Aluminum alloy | |
| specifications | 30cm | |
| colour | Silver | |
| size | 307×34mm | |
| thickness | 1mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Ruler | |
| Manufacturer | M&G | |
| Packaging | - | |
| material quality | Aluminum alloy |
| Type | Description | |
|---|---|---|
| specifications | 30cm | |
| colour | Silver | |
| size | 307×34mm | |
| thickness | 1mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

