JUSHUO AFC12-S16CCA-00
| Manufacturer | JUSHUOAsian Brands |
| MPN | AFC12-S16CCA-00 |
| LCSC Part # | C2997856 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 16POS 1.25mm |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24.85mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24.85mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Report an ErrorShow similar products (0) >
In-Stock: 1,371
1,371 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2089$ 0.1985 | $ 0.20 |
| 10+ | $ 0.1653$ 0.1571 | $ 1.57 |
| 30+ | $ 0.1466$ 0.1393 | $ 4.18 |
| 100+ | $ 0.1232$ 0.1171 | $ 11.71 |
| 500+ | $ 0.1129$ 0.1073 | $ 53.65 |
| 1,500+ | $ 0.1066$ 0.1013 | $ 151.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24.85mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Tin | |
| Number of PINs | 16P | |
| Operating Temperature | -20℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24.85mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AFC12-S16CCC-00 | JUSHUO | SMD,P=1.25mm | 760 | $ 0.1744 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



