USAKRO UK-E0532Z
| Manufacturer | USAKROAsian Brands |
| MPN | UK-E0532Z |
| LCSC Part # | C2997418 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPDT Through Hole Limit Switches RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Length | 2.7mm | |
| Width | 8.3mm | |
| Circuit | SPDT | |
| Switch Height | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Length | 2.7mm |
| Type | Description | |
|---|---|---|
| Width | 8.3mm | |
| Circuit | SPDT | |
| Switch Height | 9.8mm |
Report an ErrorShow similar products (0) >
In-Stock: 475
475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3264$ 0.2873 | $ 1.44 |
| 50+ | $ 0.2563$ 0.2256 | $ 11.28 |
| 150+ | $ 0.2263$ 0.1992 | $ 29.88 |
| 1,000+ | $ 0.1888$ 0.1662 | $ 166.20 |
| 2,000+ | $ 0.1721$ 0.1515 | $ 303.00 |
| 5,000+ | $ 0.1621$ 0.1427 | $ 713.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Length | 2.7mm | |
| Width | 8.3mm | |
| Circuit | SPDT | |
| Switch Height | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Length | 2.7mm |
| Type | Description | |
|---|---|---|
| Width | 8.3mm | |
| Circuit | SPDT | |
| Switch Height | 9.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



