MSKSEMI 2N7002T-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 2N7002T-MS |
| LCSC Part # | C2995317 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 156mW | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 3.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156mW | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 3.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NP12N10G utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- 60V, 300mA, R<sub>DS(ON)</sub> = 2.2Ω at V<sub>GS</sub> = 10V
- Fast switching
- Green device available
- 2KV HBM ESD capability
Applications
AI Translation
- Laptops - Smartphones - Battery Protection - Handheld Instruments
In-Stock: 680
680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0285$ 0.0271 | $ 0.54 |
| 200+ | $ 0.0223$ 0.0212 | $ 4.24 |
| 600+ | $ 0.0189$ 0.0180 | $ 10.80 |
| 3,000+ | $ 0.0162$ 0.0154 | $ 46.20 |
| 9,000+ | $ 0.0144$ 0.0137 | $ 123.30 |
| 21,000+ | $ 0.0135$ 0.0129 | $ 270.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 156mW | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 3.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156mW | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 3.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NP12N10G utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- 60V, 300mA, R<sub>DS(ON)</sub> = 2.2Ω at V<sub>GS</sub> = 10V
- Fast switching
- Green device available
- 2KV HBM ESD capability
Applications
AI Translation
- Laptops - Smartphones - Battery Protection - Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



