JDTfuse JFC2410-1350TS
| Manufacturer | JDTfuseAsian Brands |
| MPN | JFC2410-1350TS |
| LCSC Part # | C2994774 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3.5A 250VAC/VDC 2410 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2410 | |
| Melting I2t | 33.055 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2410 | |
| Melting I2t | 33.055 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
Introduction
JFC2410TS series are time-lag square Surface Mount fuses are ceramic tube/end cap constructions, RoHS compliant, Halogen Free and lead(Pb) exempts of the requirements of RoHS Directive(2002/95/EC), with U.S. (UL/CSA) safety agency approvals. Provide board level primary and secondary circuit protection in a wide variety of applications. With excellent inrush current withstanding capability, excellent reliability for thermal and mechanic shock, also have a high reliability and stable solder ability, end caps are available in gold/silver/nickel plated.
Features
- Wide range of current rating available
- Wide operating temperature range
- Low temperature de-rating
- Tape and Reel for automatic placement
Applications
- LED lighting
- Notebook PC
- Battery devices
- LCD/PDP devices
- LCD backlight inverter
- Portable Device
- Power supply
- Networking devices
- PC server Cooling fan system
- Storage system
- Telecom system
- Wireless base station
- White goods
- Game console
- Digital camera
- Office equipment
- Automotive devices
- Medical equipment
- Industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0789 | $ 0.39 |
| 50+ | $ 0.0632 | $ 3.16 |
| 150+ | $ 0.0554 | $ 8.31 |
| 1,500+ | $ 0.0495 | $ 74.25 |
| 3,000+ | $ 0.0448 | $ 134.40 |
| 4,500+ | $ 0.0425 | $ 191.25 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2410 | |
| Melting I2t | 33.055 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2410 | |
| Melting I2t | 33.055 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.5mm | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
Introduction
JFC2410TS series are time-lag square Surface Mount fuses are ceramic tube/end cap constructions, RoHS compliant, Halogen Free and lead(Pb) exempts of the requirements of RoHS Directive(2002/95/EC), with U.S. (UL/CSA) safety agency approvals. Provide board level primary and secondary circuit protection in a wide variety of applications. With excellent inrush current withstanding capability, excellent reliability for thermal and mechanic shock, also have a high reliability and stable solder ability, end caps are available in gold/silver/nickel plated.
Features
- Wide range of current rating available
- Wide operating temperature range
- Low temperature de-rating
- Tape and Reel for automatic placement
Applications
- LED lighting
- Notebook PC
- Battery devices
- LCD/PDP devices
- LCD backlight inverter
- Portable Device
- Power supply
- Networking devices
- PC server Cooling fan system
- Storage system
- Telecom system
- Wireless base station
- White goods
- Game console
- Digital camera
- Office equipment
- Automotive devices
- Medical equipment
- Industrial equipment
C2994774 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JFC2410-1350FS | JDTfuse | 2410 | 1,150 | $ 0.0806 | ||
| JFC2410-1315TS | JDTfuse | 2410 | 5,060 | $ 0.0806 | ||
| JFC2410-1315FS | JDTfuse | 2410 | 1,290 | $ 0.0768 |



