Milliohm HoLLR2512-3W-20mR-5%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoLLR2512-3W-20mR-5% |
| LCSC Part # | C2994711 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 20mΩ ±5% 3W 2512 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 8,290
8,290 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0824$ 0.0726 | $ 0.73 |
| 100+ | $ 0.0668$ 0.0588 | $ 5.88 |
| 300+ | $ 0.059$ 0.0520 | $ 15.60 |
| 1,000+ | $ 0.0532$ 0.0469 | $ 46.90 |
| 4,000+ | $ 0.0472$ 0.0416 | $ 166.40 |
| 8,000+ | $ 0.0449$ 0.0396 | $ 316.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 20mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
C2994711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoLR2512-20mR-1% | Milliohm | 2512 | 3,300 | $ 0.0711 | ||
| HoYLR2512-3W-20mR-1% | Milliohm | 2512 | 131,710 | $ 0.0567 | ||
| LR2512D-3W-20mR-1% | Milliohm | 2512 | 10,870 | $ 0.1061 | ||
| HoJLR2512-3W-20mR-1% | Milliohm | 2512 | 8,840 | $0.0789 $0.0896 | ||
| HoGT2512-3W-20mR-1% | Milliohm | 2512 | 5,220 | $ 0.1092 | ||
| HoLLR2512-3W-20mR-1% | Milliohm | 2512 | 0 | $ 0.0776 |



