TW-EHC 1220206-73
| Manufacturer | TW-EHCAsian Brands |
| MPN | 1220206-73 |
| LCSC Part # | C2994683 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Sense Transformer 45Hz~60Hz Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TW-EHC | |
| Packaging | Through Hole | |
| Rated Output Current | 2mA | |
| Type | Current Transformer | |
| Turns Ratio | 1:2500 | |
| Secondary Side Inductance | - | |
| Rated input Current | 5A | |
| Frequency Range | 45Hz~60Hz | |
| DCR Primary Side (Max) | - | |
| DCR Secondary Side (Max) | - | |
| Linearity | 0.1% | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TW-EHC | |
| Packaging | Through Hole | |
| Rated Output Current | 2mA | |
| Type | Current Transformer | |
| Turns Ratio | 1:2500 | |
| Secondary Side Inductance | - |
| Type | Description | |
|---|---|---|
| Rated input Current | 5A | |
| Frequency Range | 45Hz~60Hz | |
| DCR Primary Side (Max) | - | |
| DCR Secondary Side (Max) | - | |
| Linearity | 0.1% | |
| Isolation Voltage(Vrms) | 4kV |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8376 | $ 1.84 |
| 10+ | $ 1.5102 | $ 15.10 |
| 30+ | $ 1.3398 | $ 40.19 |
| 100+ | $ 1.1648 | $ 116.48 |
| 500+ | $ 1.0863 | $ 543.15 |
| 1,000+ | $ 1.0516 | $ 1051.60 |
| 2,000+ | $ 1.038 | $ 2076.00 |
| 4,000+ | $ 1.029 | $ 4116.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TW-EHC | |
| Packaging | Through Hole | |
| Rated Output Current | 2mA | |
| Type | Current Transformer | |
| Turns Ratio | 1:2500 | |
| Secondary Side Inductance | - | |
| Rated input Current | 5A | |
| Frequency Range | 45Hz~60Hz | |
| DCR Primary Side (Max) | - | |
| DCR Secondary Side (Max) | - | |
| Linearity | 0.1% | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TW-EHC | |
| Packaging | Through Hole | |
| Rated Output Current | 2mA | |
| Type | Current Transformer | |
| Turns Ratio | 1:2500 | |
| Secondary Side Inductance | - |
| Type | Description | |
|---|---|---|
| Rated input Current | 5A | |
| Frequency Range | 45Hz~60Hz | |
| DCR Primary Side (Max) | - | |
| DCR Secondary Side (Max) | - | |
| Linearity | 0.1% | |
| Isolation Voltage(Vrms) | 4kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |


