MDD(Microdiode Semiconductor) UMB10F
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | UMB10F |
| LCSC Part # | C2994376 |
| Packaging | MBF |
| Customer # | |
| Key Attributes | 35A 1.5V@1A 1A 1kV MBF Bridge Rectifiers RoHS |
| Datasheet | MDD(Microdiode Semiconductor) UMB10F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for PCB applications
- Molded plastic construction for reliable, low-cost design
- High-temperature soldering guaranteed: 260℃ for 10 seconds at 5 lb (2.3 kg) pull force
- Compact size, easy installation
- High surge current capability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for PCB applications
- Molded plastic construction for reliable, low-cost design
- High-temperature soldering guaranteed: 260℃ for 10 seconds at 5 lb (2.3 kg) pull force
- Compact size, easy installation
- High surge current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

