MDD(Microdiode Semiconductor) SMCJ9.0CA
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SMCJ9.0CA |
| LCSC Part # | C2994078 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 15.4VC Clamp 97.4A Ipp TVS DIODE SMC |
| Datasheet | MDD(Microdiode Semiconductor) SMCJ9.0CA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

