MDD(Microdiode Semiconductor) KPBC50005
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | KPBC50005 |
| LCSC Part # | C2993491 |
| Packaging | KBPC-25 |
| Customer # | |
| Key Attributes | 500A 1.1V@50A 50A 50V KBPC-25 Bridge Rectifiers RoHS |
| Datasheet | MDD(Microdiode Semiconductor) KPBC50005 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBPC-25 | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@50A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBPC-25 | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@50A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB
- Low reverse leakage
- High forward surge current capability
- Guaranteed high-temperature soldering: 260℃/10s, pull strength 5 lbs (2.3 kg)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBPC-25 | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@50A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBPC-25 | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@50A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB
- Low reverse leakage
- High forward surge current capability
- Guaranteed high-temperature soldering: 260℃/10s, pull strength 5 lbs (2.3 kg)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

