LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MDD(Microdiode Semiconductor) BZT52B2V4

Manufacturer
MPN
BZT52B2V4
LCSC Part #
C2992958
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 2.35V~2.45V 2.4V SOD-123 Single Zener Diodes RoHS
DatasheetMDD(Microdiode Semiconductor) BZT52B2V4
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)120uA@1V
Impedance(Zzt)100Ω
Zener Voltage(Range)2.35V~2.45V
Zener Voltage(Nom)2.4V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 500mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT designs
  • Tolerance approx. ±2%