LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MDD(Microdiode Semiconductor) BZT52B11

Manufacturer
MPN
BZT52B11
LCSC Part #
C2992937
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 10.78V~11.22V 11V SOD-123 Single Zener Diodes RoHS
DatasheetMDD(Microdiode Semiconductor) BZT52B11
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 500mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT designs
  • Tolerance approx. ±2%