EVERLIGHT 6324-15SUBT/S400-A6
| Manufacturer | |
| MPN | 6324-15SUBT/S400-A6 |
| LCSC Part # | C2992737 |
| Packaging | Through Hole,D=4.6mm |
| Customer # | |
| Key Attributes | 468nm 100mcd~200mcd 60° Blue 3.4V~4V 4.6mm round lamp cap 470nm Through Hole,D=4.6mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=4.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 100mcd~200mcd | |
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V~4V | |
| Lamp Holder Type | 4.6mm round lamp cap | |
| Wavelength | 470nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=4.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 100mcd~200mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V~4V | |
| Lamp Holder Type | 4.6mm round lamp cap | |
| Wavelength | 470nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
In-Stock: 450
450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0552 | $ 0.55 |
| 100+ | $ 0.0446 | $ 4.46 |
| 500+ | $ 0.038 | $ 19.00 |
| 1,000+ | $ 0.0341 | $ 34.10 |
| 5,000+ | $ 0.0309 | $ 154.50 |
| 10,000+ | $ 0.0293 | $ 293.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=4.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 100mcd~200mcd | |
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V~4V | |
| Lamp Holder Type | 4.6mm round lamp cap | |
| Wavelength | 470nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=4.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Blue Lens | |
| Luminous Intensity | 100mcd~200mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V~4V | |
| Lamp Holder Type | 4.6mm round lamp cap | |
| Wavelength | 470nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



