GUOXIN JIAPIN SEMICONDUCTOR AMS1117-1.8
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTORAsian Brands |
| MPN | AMS1117-1.8 |
| LCSC Part # | C2992569 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | 1A Low Dropout (LDO) Linear Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Introduction
The AMS1117 is a low dropout linear regulator capable of providing 1A output current. This series includes both fixed and adjustable output voltage versions, with an output voltage accuracy of ±1.5%. To ensure the stability of the chip and the power supply system, the AMS1117 incorporates built-in thermal protection and current limiting protection. Additionally, trimming technology is employed to ensure the output voltage accuracy is maintained within ±1.5%. The AMS1117 is available in SOT-223 and TO-252-2L packages.
Features
- ADJ output voltage adjustable from 1.25V to 13.8V with only two external resistors
- Fixed voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5.0V
- 1A output current capability
- Output voltage accuracy ±1.5%
- Operating voltage up to 15V
- Line regulation less than 0.2%
- Load regulation less than 1.0%
Applications
- Computer motherboard and graphics card power management
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0391 | $ 0.78 |
| 200+ | $ 0.0315 | $ 6.30 |
| 600+ | $ 0.0273 | $ 16.38 |
| 2,500+ | $ 0.0221 | $ 55.25 |
| 10,000+ | $ 0.0199 | $ 199.00 |
| 20,000+ | $ 0.0187 | $ 374.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Introduction
The AMS1117 is a low dropout linear regulator capable of providing 1A output current. This series includes both fixed and adjustable output voltage versions, with an output voltage accuracy of ±1.5%. To ensure the stability of the chip and the power supply system, the AMS1117 incorporates built-in thermal protection and current limiting protection. Additionally, trimming technology is employed to ensure the output voltage accuracy is maintained within ±1.5%. The AMS1117 is available in SOT-223 and TO-252-2L packages.
Features
- ADJ output voltage adjustable from 1.25V to 13.8V with only two external resistors
- Fixed voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5.0V
- 1A output current capability
- Output voltage accuracy ±1.5%
- Operating voltage up to 15V
- Line regulation less than 0.2%
- Load regulation less than 1.0%
Applications
- Computer motherboard and graphics card power management
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-regulator
C2992569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
