Kingbright APA3010SGC-GX
| Manufacturer | |
| MPN | APA3010SGC-GX |
| LCSC Part # | C2992541 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,3x2mm | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 568nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,3x2mm | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 568nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Super Bright Green source color devices are made with Gallium Phosphide Green Light Emitting Diode
Features
AI Translation
- 3.0 × 2.0 × 1.0 mm right angle SMD LED, 1.0 mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for back light and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Tinned pads for improved solderability
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 1,960
1,960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1698 | $ 0.85 |
| 50+ | $ 0.1332 | $ 6.66 |
| 150+ | $ 0.1176 | $ 17.64 |
| 500+ | $ 0.0981 | $ 49.05 |
| 2,000+ | $ 0.0894 | $ 178.80 |
| 4,000+ | $ 0.0841 | $ 336.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,3x2mm | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 568nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,3x2mm | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 568nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Super Bright Green source color devices are made with Gallium Phosphide Green Light Emitting Diode
Features
AI Translation
- 3.0 × 2.0 × 1.0 mm right angle SMD LED, 1.0 mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for back light and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Tinned pads for improved solderability
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C2992541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



