LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ6211B18F product image
  • CJ6211B18F thumbnail 1
  • CJ6211B18F thumbnail 2
  • CJ6211B18F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ6211B18FRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ6211B18F
LCSC Part #
C2992028
Packaging
DFNWB-4L(1x1)
Customer #
Key Attributes
Ultra Fast High PSRR Low Noise CMOS Voltage Regulators
Datasheetpdf iconJSCJ CJ6211B18F
In-Stock: 21,920
21,920 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
QtyUnit PriceTotal Amount
10+$ 0.0721$ 0.72
100+$ 0.0589$ 5.89
300+$ 0.0523$ 15.69
1,000+$ 0.0474$ 47.40
5,000+$ 0.0435$ 217.50
10,000+$ 0.0415$ 415.00
Standard Packaging10000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSCJ
PackagingDFNWB-4L(1x1)
Output Voltage1.8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current700mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The CJ6211 series are a group of positive voltage regulators manufactured by CMOS technologies with high ripple rejection, ultra low noise, low power consumption and low dropout voltage, which can prolong battery life in portable electronics. The CJ6211 series work with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications. The CJ6211 series consume less than 0.1μA in shutdown mode and have fast turn-on time less than 50μs. The series are very suitable for the battery-powered equipments, such as RF applications and other systems requiring a quiet voltage source.

Features

AI Translation
  • High Ripple Rejection: 80dB@1kHz
  • Low Dropout Voltage: 55mV @ 100mA
  • Low Quiescent Current: 50μA
  • Excellent Line and Load Transient Response
  • Operating Voltage Range: 1.8V~6.0V
  • Output Voltage Range: 0.8V~5.0V
  • High Accuracy: ±2% (Typ.)
  • Built-in Current Limiter, Short-Circuit Protection
  • TTL-Logic-Controlled Shutdown Input

Applications

AI Translation
  • Cellular and Smart Phones
  • Laptop, Palmtops and PDA
  • Digital Still and Video Cameras
  • Portable Audio Video Equipments
  • Radio control systems
  • Battery-Powered Equipments