LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
FH FNR10K361BYCN1NN product image
  • FNR10K361BYCN1NN thumbnail 1
  • FNR10K361BYCN1NN thumbnail 2
  • FNR10K361BYCN1NN thumbnail 3
  • 핀맵
  • 풋프린트
실제 제품과 다를 수 있음

FH FNR10K361BYCN1NNRoHS

제조업체
FHAsian Brands
제조사 품번
FNR10K361BYCN1NN
LCSC 번호
C2991707
포장
Through Hole,P=7.5mm
고객 번호
주요 제원
VARISTOR 360V 2500A P=7.5mm
데이터시트pdf iconFH FNR10K361BYCN1NN
대체 부품1
재고 있음: 75
75 재고 있음, 당일 발송
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
수량단가총액
5+$ 0.1388$ 0.69
50+$ 0.1093$ 5.47
150+$ 0.0946$ 14.19
500+$ 0.0798$ 39.90
표준 패키지500/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Varistors, MOVs
제조업체FH
포장Through Hole,P=7.5mm
Clamping Voltage595V
Rated Wattage400mW
Energy32J
Capacitance300pF@1kHz
Maximum DC Volts300V
Maximum AC Volts230V
Varistor Voltage360V

개요

AI 번역

Zinc Oxide Varistors are semiconductor electronic ceramic components primarily composed of zinc oxide. Their resistance values change non-linearly with applied voltage. Due to the high sensitivity of resistance to voltage variation, they are known as varistors or surge absorbers. Zinc Oxide Varistor are non-linear resistors utilizing semiconductor electronic ceramic element mainly composed of zinc oxide and its non-linear resistance change as a function of the applied voltage. It's called Varistor or Surge absorbers.

주요 특징

AI 번역
  • Wide voltage range (18V~1.8kV)
  • Fast response time (≤25 ns)
  • Excellent non-linearity coefficient
  • Non-polarized, symmetric V-I characteristics
  • High surge current capability (2000A/cm²)
  • No follow-on current
  • Long service life
  • Meets RoHS, REACH, and halogen-free environmental requirements

응용 분야

AI 번역
  • High Energy series for applications requiring high peak surge current ratings and high energy absorption capability.
  • High Operating Temperature products for continuous high-temperature operating environments.

대체 부품

MPN제조사포장재고단가
FNR10K361TBTN1NNFHThrough Hole,P=7.5mm0$ 0.1031